WSMHP Thick Film Resistors

Welwyn/TT Electronics WSMHP are surface mount high power resistors. The series is available in a TO-263 surface-mount package with a very low profile for high-density PCB installation. The device can be mounted on the board with either solder or clip. AEC-Q200 qualified WSMHP Series from Welwyn/TT Electronics is available with a power rating of 20, 25, or 35 watts.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application
IRC / TT Electronics Thick Film Resistors - SMD Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Reel WSMHP 150 Ohms 25 W 1 % 50 PPM / C - 55 C + 175 C 500 V TO-263-2 (D2PAK) TO-263-2 (D2PAK) 10.1 mm (0.398 in) 10.1 mm (0.398 in) 4.6 mm (0.181 in) Automotive Grade
Welwyn Components / TT Electronics Thick Film Resistors - SMD Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Reel WSMHP 150 Ohms 20 W 1 % 50 PPM / C - 55 C + 175 C 500 V TO-263-2 (D2PAK) TO-263-2 (D2PAK) 10.1 mm (0.398 in) 10.1 mm (0.398 in) 4.6 mm (0.181 in) Automotive Grade