APC Anti-Sulfur Precision Chip Resistors

Welwyn / TT Electronics APC Anti-Sulfur Precision Chip Resistors are high-reliability surface mount resistors qualified for use in environments exposed to sulfur-bearing gasses. Welwyn / TT Electronics APC Anti-Sulfur Precision Chip Resistors feature stability, tight tolerances, and precision to ±0.05% and ±10ppm/°C. APC resistors are anti-sulfur tested and qualified to ASTM-B-905-05 and the newer EIA-977 standards, including tests of up to 1000 hours at +105°C and up to 85% relative humidity.

Results: 4.593
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 9.450In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 100 Ohms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 9.850In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 10 Ohms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 9.915In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 12 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 5.371In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 1 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 7.240In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 1.3 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 9.680In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 1.5 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 9.650In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 20 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 9.990In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 2.1 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 8.134In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 2.2 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 30 Ohms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 9.870In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 422 Ohms 0.5 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 9.850In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 51 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 9.800In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 6.81 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 9.000In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 75 Ohms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 9.850In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 78.7 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 9.000In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 82 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 7.964In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 100 Ohms 1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 4.937In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 10 kOhms 1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 9.340In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 15 kOhms 1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 8.865In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 2.2 kOhms 1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 9.895In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 41.2 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 4.189In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 49.9 Ohms 1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200 9.792In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel APC 510 Ohms 1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) + 155 C AEC-Q200 63 mW (1/16 W) 50 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

Reel APC 1 kOhms 0.1 % 25 PPM / C 1206 3017 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) 125 mW (1/8 W) 150 V
Welwyn Components / TT Electronics Thin Film Resistors - SMD Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

Reel APC 1 MOhms 0.1 % 25 PPM / C 1206 3017 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) 125 mW (1/8 W) 150 V