25W to 1000W Metal Enclosed AC/DC Power Supplies

TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are designed for industrial applications and offer I/O reinforced isolation of 3000VAC. These power supplies feature an internal EN 55032 class B filter and numerous protections, including short circuits, overvoltage, and overload. Designed to be an active replacement for the older TXl, TXM, and TXH lines, these power supplies are built on similar design principles, making the transition as smooth as possible. The low-profile metal case and screw terminal block connection ensure they are easy to install in any equipment. TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are completely convection cooled up to the TXN 200 series and feature an active PFC above 100W.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Case Style Efficiency Industry Length Width Height Series
TRACO Power Power Supplies - Chassis Mount 72W 12V 6A 3.9 x 3.8" Metal Encased 128In Stock
Min.: 1
Mult.: 1

72 W 90 VAC to 264 VAC 1 Output 12 VDC 6 A Enclosed 85 % Industrial 99 mm (3.898 in) 97 mm (3.819 in) 30 mm (1.181 in) TXN 75
TRACO Power Power Supplies - Chassis Mount 60W 5V 12A 3.9 x 3.8" Metal Encased 28In Stock
Min.: 1
Mult.: 1

60 W 90 VAC to 264 VAC 1 Output 5 VDC 12 A Enclosed 83 % Industrial 99 mm (3.898 in) 97 mm (3.819 in) 30 mm (1.181 in) TXN 75
TRACO Power Power Supplies - Chassis Mount 75W 15V 5A 3.9 x 3.8" Metal Encased 40In Stock
Min.: 1
Mult.: 1

75 W 90 VAC to 264 VAC 1 Output 15 VDC 5 A Enclosed 85 % Industrial 99 mm (3.898 in) 97 mm (3.819 in) 30 mm (1.181 in) TXN 75
TRACO Power Power Supplies - Chassis Mount 75W 24V 3.1A 3.9 x 3.8" Metal Encased 55In Stock
16Expected 3/5/2026
Min.: 1
Mult.: 1

75 W 90 VAC to 264 VAC 1 Output 24 VDC 3.1 A Enclosed 85 % Industrial 99 mm (3.898 in) 97 mm (3.819 in) 30 mm (1.181 in) TXN 75
TRACO Power Power Supplies - Chassis Mount 75W 48V 1.6A 3.9 x 3.8" Metal Encased 44In Stock
Min.: 1
Mult.: 1

75 W 90 VAC to 264 VAC 1 Output 48 VDC 1.6 A Enclosed 86 % Industrial 99 mm (3.898 in) 97 mm (3.819 in) 30 mm (1.181 in) TXN 75