TCI Series AC-DC Industrial Power Supplies

TRACO Power TCI AC-DC Industrial Power Supplies are available with 130W, 240W, and 500W power ratings and 12VDC, 24VDC, and 48VDC voltage ratings. These power supplies feature a conduction-cooled design approach, 4250VAC I/O reinforced isolation, and fan or fanless operation construction. TCI power supplies operate from -30°C to +50°C without derating while going up to +80°C with either forced cooling or load derating. TRACO Power TCI AC-DC Industrial Power Supplies feature active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test and measurement fields.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Case Style Isolation Voltage Industry Length Width Height Series
TRACO Power Power Supplies - Chassis Mount 500W 12V 41.5A metal encased top mount fan 12In Stock
Min.: 1
Mult.: 1

500 W 90 VAC to 264 VAC, 127 VDC to 370 VDC 1 Output 12 VDC 41.5 A Enclosed 4.25 kVAC Industrial 130 mm (5.118 in) 83 mm (3.268 in) 62.3 mm (2.453 in) TCI 500
TRACO Power Power Supplies - Chassis Mount 500W 24V 20.8A metal encased top mount fan 16In Stock
Min.: 1
Mult.: 1

500 W 90 VAC to 264 VAC, 127 VDC to 370 VDC 1 Output 24 VDC 20.8 A Enclosed 4.25 kVAC Industrial 130 mm (5.118 in) 83 mm (3.268 in) 62.3 mm (2.453 in) TCI 500
TRACO Power Power Supplies - Chassis Mount 500W 48V 10410mA metal encased top mount fan 12In Stock
Min.: 1
Mult.: 1

500 W 90 VAC to 264 VAC, 127 VDC to 370 VDC 1 Output 48 VDC 10.41 A Enclosed 4.25 kVAC Industrial 130 mm (5.118 in) 83 mm (3.268 in) 62.3 mm (2.453 in) TCI 500