TPS6287Bxx Synchronous Buck Converters

Texas Instruments TPS6287Bxx Synchronous Buck Converters are a family of pin-to-pin 10A,15A, 20A, and 25A synchronous step-down DC/DC converters with I2C interface and differential remote sense. All devices offer ease of use and high efficiency. Low-resistance power switches allow up to 25A output current at high ambient temperatures. The devices can operate in stacked mode to spread the power dissipation across multiple devices or to deliver higher output currents.

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Switching Voltage Regulators 6V input 25A parall elable synchronous b 3.796In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3.000

SMD/SMT WQFN-FCRLF-EP-24 Buck 800 mV to 1.55 V 25 A 1 Output 2.1 mA 1.5 MHz - 40 C + 125 C TPS6287B25 Reel, Cut Tape
Texas Instruments Switching Voltage Regulators 6V input 15A parall elable synchronous b 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-FCRLF-EP-24 Buck 800 mV to 1.55 V 15 A 1 Output 2.1 mA 1.5 MHz - 40 C + 125 C TPS6287B15 Reel, Cut Tape
Texas Instruments Switching Voltage Regulators 6V input 15A parall elable synchronous b 2.720In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3.000

SMD/SMT WQFN-FCRLF-EP-24 Buck 400 mV to 1.675 V 15 A 1 Output 2.1 mA 1.5 MHz - 40 C + 125 C TPS6287B15 Reel, Cut Tape
Texas Instruments Switching Voltage Regulators 6V input 20A parall elable synchronous 2.737In Stock
Min.: 1
Mult.: 1
Max.: 150
: 3.000

SMD/SMT WQFN-FCRLF-EP-24 Buck 800 mV to 1.55 V 20 A 1 Output 2.1 mA 1.5 MHz - 40 C + 125 C TPS6287B20 Reel, Cut Tape
Texas Instruments Switching Voltage Regulators 6V input 25A parall elable synchronous b
9.000Expected 6/25/2026
Min.: 1
Mult.: 1
Max.: 3.500
: 3.000

SMD/SMT WQFN-FCRLF-EP-24 Buck 400 mV to 1.675 V 25 A 1 Output 2.1 mA 1.5 MHz - 40 C + 125 C TPS6287B25 Reel, Cut Tape
Texas Instruments Switching Voltage Regulators 6V input 20A parall elable synchronous
27.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 3.000

SMD/SMT WQFN-FCRLF-EP-24 Buck 400 mV to 1.675 V 20 A 1 Output 2.1 mA 1.5 MHz - 40 C + 125 C TPS6287B20 Reel, Cut Tape
Texas Instruments Switching Voltage Regulators 6V input 30A parall elable synchronous b
3.000Expected 9/14/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 3.000

SMD/SMT WQFN-FCRLF-EP-24 Buck 400 mV to 1.675 V 1 Output 2.1 mA 3 MHz - 40 C + 125 C TPS6287B30 Reel, Cut Tape