LMx39/LM2901/LM2901-Q1 Differential Comparators

Texas Instruments LMx39/LM2901/LM2901-Q1 Quad Differential Comparators consist of four independent voltage comparators designed to operate from a single power supply over a wide range of voltages. The LM339B/LM2901B/LM2901B-Q1 devices are the next-generation versions of the industry-standard LM339 and LM2901 comparator family. These next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, and lower supply current. These devices also have lower input bias current, lower propagation delay, improved 2kV ESD performance, and input ruggedness through dedicated ESD clamps. The Texas Instruments LM339B/LM2901B/LM2901-Q1 can drop in to replace the LM239, LM339, and LM2901/LM2901-Q1 for both "A" and "V" grades.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 36-V quad different ial standard compara 10.551In Stock
Min.: 1
Mult.: 1

SMD/SMT WQFN-16 4 Channel CMOS, TTL 1 us Differential 2 V 36 V 1 mA 21 mA 370 uV 25 nA - 40 C + 125 C LM2901B
Texas Instruments Analog Comparators 36-V -40 C to 85 C q uad standard compar 8.151In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT WQFN-16 4 Channel CMOS, TTL 1 us Differential 2 V 36 V 1 mA 21 mA 370 uV 25 nA - 40 C + 85 C LM339B Reel, Cut Tape, MouseReel