TUSB1064/TUSB1064-Q1 Linear Redriver Switches

Texas Instruments TUSB1064/TUSB1064-Q1 USB Type-C™ DP Alt Mode 10Gbps Linear Redriver Switches offer ultra-low-power architecture and up to 12dB equalization with the linear redriver. The device supports USB 3.1 Gen 2 up to 10Gbps and provides DisplayPort 1.4 up to 8.1Gbps for the upstream facing port (Sink). The Texas Instruments TUSB1064/TUSB1064-Q1 is used for UFP_D pin assignments C, D, and E from the VESA DisplayPort Alt Mode on USB Type-C Standard. Several levels of receive linear equalization compensate for intersymbol interference (ISI) due to cable and board trace loss. Commercial (0ºC to 70ºC) and industrial temperature ranges (–40ºC to 85ºC) are also available. The TUSB1064-Q1 devices are AEC-Q100 qualified for automotive applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Data Rate Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments USB Interface IC Automotive USB Type- C 10Gbps DP Alt mod 2.963In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TUSB1064 USB Redrivers USB Type-C SMD/SMT VQFN-40 USB 3.2 10 Gb/s 3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments USB Interface IC Automotive USB Type- C 10Gbps DP Alt mod Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
Reel: 250

TUSB1064 USB Redrivers USB Type-C SMD/SMT VQFN-40 USB 3.2 10 Gb/s 3 V 3.6 V - 40 C + 125 C Reel