LMx24x/LM2902x/LMx24x-Q1/LM2902x-Q1 Quad Op Amps

Texas Instruments LMx24x/LM2902x/LMx24x-Q1/LM2902x-Q1 Quadruple Operational Amplifiers are the next-generation versions of the industry-standard operational amplifiers (op amps) LM324 and LM2902, which include four high-voltage (36V) op amps. These devices provide outstanding value for cost-sensitive applications, with features including low offset (600µV, typical), common-mode input range to ground, and high differential input voltage capability.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad 36-V 1.2-MHz 3- mV offset voltage 16.007In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 500 mV/us 3 mV 60 nA 36 V 3 V 30 mA 80 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C LM324B Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 36-V 1.2-MHz op erational amplifie 7.320In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 500 mV/us 250 nA 26 V 3 V 85 uA 80 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902B Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive quad 36- V 1.2-MHz operationa 3.916In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 1.2 MHz 500 mV/us 300 uV 10 nA 36 V 3 V 175 uA 80 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902B Reel, Cut Tape, MouseReel