CDCDB2000 20-Output Clock Buffers

Texas Instruments CDCDB2000 20-Output Clock Buffers are DB2000QL-compliant buffers. The CDCDB2000 clock buffers distribute the reference clock for PCIe Gen 1-5, Quick-Path Interconnect (QPI), Ultra-Path Interconnect (UPI), SAS, and SATA interfaces. These clock buffers come with SMBus, Side-Band Interface (SBI), and eight output enable pins that allow the configuration and control of all the 20 outputs individually. The Texas Instruments CDCDB2000 buffers feature hardware-controlled low power mode and offer less than 0.08ps RMS additive phase jitter after the DB2000QL filter. These clock buffers are available in a 6mmx6mm TLGA/GQFN package with 80 leads.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Texas Instruments Clock Buffer DB2000QL compliant 2 0-output clock buff A 595-CDCDB2000NPPT 2.731In Stock
Min.: 1
Mult.: 1
: 3.000

20 Output 250 MHz 3 ns HCSL TLGA-80 250 MHz 3.135 V 3.465 V CDCDB2000 - 40 C + 85 C
Texas Instruments Clock Buffer DB2000QL compliant 2 0-output clock buff A 595-CDCDB2000NPPR 2.245In Stock
Min.: 1
Mult.: 1
: 250

20 Output 250 MHz 3 ns HCSL TLGA-80 250 MHz 3.135 V 3.465 V CDCDB2000 - 40 C + 85 C