LM5036RJBR

Texas Instruments
595-LM5036RJBR
LM5036RJBR

Mfr.:

Description:
Switching Controllers Half-bridge PWM cont roller with integra A 595-LM5036RJBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.450

Stock:
2.450 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2450 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,13 € 6,13 €
4,61 € 46,10 €
4,29 € 107,25 €
3,78 € 378,00 €
3,58 € 895,00 €
3,22 € 1.610,00 €
2,71 € 2.710,00 €
Full Reel (Order in multiples of 3000)
2,51 € 7.530,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,48 €
Min:
1

Similar Product

Texas Instruments LM5036RJBT
Texas Instruments
Switching Controllers Half-bridge PWM cont roller with integra A 595-LM5036RJBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge, Half Bridge, Push-Pull
2 Output
200 kHz, 480 kHz
50 %
7.8 V
2 A
- 40 C
+ 125 C
SMD/SMT
WQFN-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: Half-Bridge PWM Controller
Development Kit: LM5036EVM-294
Fall Time: 10 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 9 mA
Operating Supply Voltage: 8.5 V to 14 V
Product: PWM Controllers
Product Type: Switching Controllers
Rise Time: 45 ns
Series: LM5036
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

LM5036 Half-Bridge PWM Controller

Texas Instruments LM5036 Half-Bridge PWM Controller is a highly integrated PWM controller with an integrated auxiliary bias supply with high power density for telecom, datacom, and industrial power converter applications. This device contains all the features necessary to implement half-bridge topology power converters using voltage-mode control with input voltage feed-forward. The Texas Instruments LM5036 is intended to operate on the primary side of an isolated DC-DC power converter with an input voltage of up to 100V.