TMUX7234RRQR

Texas Instruments
595-TMUX7234RRQR
TMUX7234RRQR

Mfr.:

Description:
Analogue Switch ICs 44-V latch-up immun e 2:1 four-channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.420

Stock:
1.420 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,99 € 5,99 €
4,61 € 46,10 €
4,27 € 106,75 €
3,89 € 389,00 €
3,71 € 927,50 €
3,59 € 1.795,00 €
3,50 € 3.500,00 €
Full Reel (Order in multiples of 3000)
3,41 € 10.230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WQFN-20
4 Channel
4 x SPDT
5.8 Ohms
4.5 V
44 V
+/- 4.5 V
+/- 22 V
200 ns
180 ns
- 40 C
+ 125 C
TMUX7234
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dual Supply Voltage: 4.5 V to 22 V
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 44 V
Pd - Power Dissipation: 700 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 110 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 300 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TMUX7234 2:1 4-Channel Precision Multiplexer

Texas Instruments TMUX7234 2:1 4-Channel Precision Multiplexer is a complementary metal-oxide semiconductor (CMOS) multiplexer with latch-up immunity. The TMUX7234 contains four independently controlled SPDT switches with an EN pin to enable or disable all four channels. The device supports single supply (4.5V to 44V), dual supplies (±4.5V to ±22V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX7234 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.