REF35/REF35-Q1 Precision Voltage References

Texas Instruments REF35/REF35-Q1 Ultra-Low-Power High-Precision Voltage References are nanopower, low-drift, high-precision reference devices with high ±0.05% initial accuracy with power consumption below 700nA. Low-temperature drift (10ppm/°C) and long-term drift (20ppm at 1000hrs) ensure system stability and reliability. The low power consumption combined with high precision specifications recommend the REF35/REF35-Q1 components for various portable and low-current applications. The REF35-Q1 voltage references are AEC-Q100 qualified for automotive applications. These voltage references are used in driver monitoring, fault indicators, oscilloscopes, optical modules, and automotive front cameras.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Voltage References Automotive 650-nA q uiescent current 15 2.203In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 Series References 1.2 V to 5 V 0.05 % 15 PPM / C 1.8 V - 40 C + 125 C REF35 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive 650-nA q uiescent current 15 1.206In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 Series References 1.2 V to 5 V 0.05 % 15 PPM / C 3 V - 40 C + 125 C REF35 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 650-nA quiescent cur rent 12-ppm/ C drif 687In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 Series Precision References 5 V 0.05 % 12 PPM / C 6 V - 40 C + 125 C REF35 Reel, Cut Tape, MouseReel