SN74AC125/SN74AC125-Q1 Quad 2-Input AND Gates

Texas Instruments SN74AC125/SN74AC125-Q1 Quad 2-Input AND Gates contain four independent buffers with 3-state outputs. Each gate performs the Boolean function Y = A in positive logic and has an independent active-low output enable. These devices have a wide operating range of 1.5V to 6V and inputs that accept voltages up to 6V. The Texas Instruments SN74AC125-Q1 devices are AEC-Q100 qualified for automotive applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Package/Case High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Buffers & Line Drivers 4-ch 2V-to-6V nonin verting buffers with
3.000Expected 7/1/2026
Min.: 1
Mult.: 1
: 3.000

AC 4 Input 4 Output TSSOP-14 - 24 mA 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive 4ch 2V-t o-6V noninverting bu
3.000Expected 6/29/2026
Min.: 1
Mult.: 1
: 3.000

AC 4 Input 4 Output TSSOP-14 - 24 mA 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel