TMP126-Q1 SPI Temperature Sensor

Texas Instruments TMP126-Q1 SPI Temperature Sensor is a 0.25°C accuracy digital temperature that supports an ambient temperature range of –55°C to 175°C. The TMP126-Q1 features a 14-bit signed temperature resolution (0.03125°C per LSB) while operating over a supply range of 1.62V to 5.5V. With a fast conversion rate, low supply current, and a simple 3-wire SPI compatible interface, the TMP126-Q1 is designed for a wide range of applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Accuracy Minimum Operating Temperature Maximum Operating Temperature Package/Case Interface Type Supply Voltage - Min Supply Voltage - Max Resolution Shutdown Mounting Style Packaging
Texas Instruments Board Mount Temperature Sensors +/-0.25C SPI tempera ture sensor with 17 1.929In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Digital +/- 0.25 C - 55 C + 175 C SC-70-6 SPI 1.62 V 5.5 V 14 bit Shutdown SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Board Mount Temperature Sensors +/-0.25C SPI tempera ture sensor with 17 2.644In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Digital +/- 0.8 C - 55 C + 150 C SC-70-6 SPI 1.62 V 5.5 V 14 bit Shutdown SMD/SMT Reel, Cut Tape, MouseReel