SN65LVDS302ZXHR

Texas Instruments
595-SN65LVDS302ZXHR
SN65LVDS302ZXHR

Mfr.:

Description:
Serializers & Deserializers - Serdes Programmable 27-bit display serial inter A 595-SN65LVDS302ZXH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.305

Stock:
2.305 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2305 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,56 € 2,56 €
1,92 € 19,20 €
1,75 € 43,75 €
1,58 € 158,00 €
1,50 € 375,00 €
1,44 € 720,00 €
1,40 € 1.400,00 €
Full Reel (Order in multiples of 2500)
1,35 € 3.375,00 €
1,32 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
3,04 €
Min:
1

Similar Product

Texas Instruments SN65LVDS302ZXH
Texas Instruments
LVDS Interface IC Programmable 27-bit display serial inter A 595-SN65LVDS302ZXHR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
1.755 Gb/s
LVDS
CMOS
9 Input
27 Output
1.95 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
NFBGA-80
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: SN65LVDS302 IBIS
Moisture Sensitive: Yes
Operating Supply Current: 100 nA
Operating Supply Voltage: 1.8 V
Pd - Power Dissipation: 64.7 mW
Product: Deserializers
Product Type: Serializers & Deserializers - Serdes
Series: SN65LVDS302
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

SN65LVDS302 Display Serial Interface Receiver

Texas Instruments SN65LVDS302 Programmable 27-Bit Display Serial Interface Receiver de-serializes FlatLink™ 3G compliant serial input data to 27 parallel data outputs. The Texas Instruments SN65LVDS302 receiver contains one shift register to load 30 bits from 1, 2, or 3 serial inputs. After checking the parity bit, it latches the 24-pixel and three control bits to the parallel CMOS outputs. If the parity check confirms correct parity, the Channel Parity Error (CPE) output remains low. If a parity error is detected, the CPE output generates a high pulse while the data output bus disregards the newly received pixel. Instead, the last data word is held on the output bus for another clock cycle.