PCM1840IRTWT

Texas Instruments
595-PCM1840IRTWT
PCM1840IRTWT

Mfr.:

Description:
Audio A/D Converter ICs Quad-channel 32-bit 192-kHz audio analog A 595-PCM1840IRTWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.479

Stock:
6.479 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,11 € 5,11 €
5,10 € 51,00 €
4,76 € 119,00 €
4,19 € 419,00 €
Full Reel (Order in multiples of 250)
3,12 € 780,00 €
2,98 € 1.490,00 €
2,89 € 2.890,00 €
2,85 € 7.125,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,39 €
Min:
1

Similar Product

Texas Instruments PCM1840IRTWR
Texas Instruments
Audio A/D Converter ICs Quad-channel 32-bit 192-kHz audio analog A 595-PCM1840IRTWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
1 Converter
16 kS/s
I2S, LJ, TDM
WQFN-24
PCM1840
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Channels: 4 Channel
Power Consumption: 17 mW
Product Type: Audio A/D Converter ICs
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: Quad Channel Analog-to-Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

PCM1840 Audio Analog-to-Digital Converter (ADC)

Texas Instruments PCM1840 Audio Analog-to-Digital Converter (ADC) supports simultaneous sampling of up to four analog channels. The device supports differential line and microphone inputs with a 2VRMS full-scale signal. The device integrates microphone bias voltage, a phase-locked loop (PLL), a DC removal high-pass filter (HPF), and supports sample rates up to 192kHz. The device supports time-division multiplexing (TDM), I2S, or left-justified (LJ) audio formats, selectable with the hardware pin level. Additionally, the PCM1840 supports master and slave mode selection for the audio-bus interface operation. These integrated high-performance features and the ability to be powered from a single supply of 3.3V make the device an excellent choice for cost-sensitive, space-constrained audio systems in far-field microphone recording applications. The Texas Instruments PCM1840 is specified from –40°C to +125°C and is offered in a 24-pin WQFN package.