TL720M05-Q1 Low-Dropout Voltage Regulators

Texas Instruments TL720M05-Q1 Low-Dropout Voltage Regulators are low-dropout linear regulators designed to connect to the battery in automotive applications. The device has an input voltage range extending to 40V (new chip), which allows it to withstand transients (such as load dumps) expected in automotive systems. The device is designed for powering always-on components with only a 17µA quiescent current at light loads. These components include microcontrollers (MCUs) and controller area network (CAN) transceivers in standby systems.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators Automotive 450-mA o ff-battery (42-V) l 3.968In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 5 V 700 mA 1 Output Positive 12 mA 5.5 V 42 V 60 dB Fixed - 40 C + 125 C 250 mV AEC-Q100 TL720M05 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Auto Cat Sgl Out 700 mA Fixed 45V 789In Stock
7.500Expected 6/5/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 5 V 700 mA 1 Output Positive 5.5 V 42 V Fixed - 40 C + 125 C 250 mV AEC-Q100 TL720M05 Reel, Cut Tape, MouseReel