TMAG3001A1YBGR

Texas Instruments
595-TMAG3001A1YBGR
TMAG3001A1YBGR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Three-axis linear Ha ll-effect sensor wi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.874

Stock:
17.874 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,857 € 4,29 €
0,796 € 7,96 €
0,671 € 33,55 €
0,624 € 62,40 €
0,525 € 262,50 €
0,495 € 495,00 €
0,468 € 936,00 €
Full Reel (Order in multiples of 3000)
0,452 € 1.356,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear and Angle Hall-Effect Sensor
375 uA
2 mA
1.65 V to 3.6 V
- 40 C
+ 125 C
SMD/SMT
DSBGA-6
TMAG3001
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Output Type: Open-Drain
Output Voltage: 3.6 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 12 bit
Sensitivity: 40 mT, 80 mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMAG3001 3D Hall-Effect Sensors

Texas Instruments TMAG3001 3D Hall-Effect Sensors are designed for various industrial and personal electronics applications. This device integrates three independent Hall-effect sensors in the X, Y, and Z axes. A precision analog signal chain and an integrated 12-bit ADC digitize the measured analog magnetic field values. While supporting multiple operating VCC ranges, the I2C interface allows seamless data communication with low-voltage microcontrollers.