ADS1114LIDGSR

Texas Instruments
595-ADS1114LIDGSR
ADS1114LIDGSR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 860-SPS one- channel delta-sigma

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.258

Stock:
2.258 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,16 € 4,16 €
3,16 € 31,60 €
2,92 € 73,00 €
2,64 € 264,00 €
2,50 € 625,00 €
2,43 € 1.215,00 €
2,37 € 2.370,00 €
Full Reel (Order in multiples of 2500)
2,30 € 5.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1114L
SMD/SMT
VSSOP-10
16 bit
2 Channel
I2C
860 S/s
Differential/Single-Ended
Sigma-Delta
3.6 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gain Error: 0.01 %
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Output Type: Open Drain
Pd - Power Dissipation: 500 mW
Product: Precision ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Type: Ultra-Small Low-Power ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

ADS111xL 16-Bit Delta-Sigma ADCs

Texas Instruments ADS111xL 16-Bit Delta-Sigma Analog-to-Digital Converters (ADCs) are precision, low-power, 16-bit, I2C-compatible ADCs offered in ultra-small, 12-pin DSBGA, and 10-pin VSSOP packages. The ADS111xL incorporates a low-drift voltage reference and an oscillator. It also incorporates a programmable gain amplifier (PGA) and a digital comparator. These features, along with the device's wide operating supply range, are useful for power- and space-constrained sensor measurement applications.