S0171

Terasic Technologies
993-S0171
S0171

Mfr.:

Description:
Sockets & Adapters HEIGHT EXTENSION ADAPTER CARD (HMF3C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,28 € 44,28 €

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Sockets & Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Adapter Cards
FPGA Boards
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: HMF3C height extension adapter card
Interface Type: HSMC
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

HMF3C/HMF3D Height Extension Adapter Cards

Terasic Technologies HMF3C/HMF3D Height Extension Adapter Cards are general-purpose adapters that extend the height of a high-speed mezzanine connector (HSMC) port. These cards are designed for use when two FPGA boards are stacked. Terasic Technologies HMF3C/HMF3D Height Extension Adapter Cards add the necessary height required to mount one development board on top of another. The HMF3D adapter is designed to only extend the height. However, the HMF3C card not only connects boards but also enables signaling between the boards by crisscrossing connections of the TX and RX signals. This HMF3C board allows two FPGAs to engage in single-ended transmission and differential I/O data transfer.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.