RF Baluns

TDK RF Baluns offer an extensive range of SMD/SMT models with various impedances ranging from 50 to 200Ω. The passive baluns are available in 0603 (1608 metric), 0402 (1005 metric), and 0805 (2012 metric) case sizes, operating from -40°C to +85°C temperatures. TDK multilayer chip transformer baluns are useful in applications such as cellular phones, wireless LAN, and BLUETOOTH®. These baluns are constructed with low temperature co-fired ceramics (LTCC), converting signals from balanced to unbalanced, and vice versa. TDK RD Baluns provide leading edge miniaturization technology while providing exceptional electrical characteristics for 2.4GHz and 5GHz WLAN.

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Signal Conditioning LTCC COUPLER 2.4-2.5/4.9-5.85GHz 16.213In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Signal Conditioning Couplers 2.45 GHz, 5.375 GHz 100 MHz, 950 MHz 50 Ohms SMD/SMT 0202 (0605 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 880-960MHz 16.027In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Baluns 920 MHz 80 MHz 50 Ohms, 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 3100-4900MHz 25.445In Stock
Min.: 1
Mult.: 1
Reel: 4.000
Signal Conditioning Baluns 4 GHz 1800 MHz 50 Ohms, 100 Ohms SMD/SMT - 40 C + 85 C HHM Reel, Cut Tape
TDK Signal Conditioning LTCC BALUN 824-894MHz 3.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning Baluns 859 MHz 70 MHz 50 Ohms, 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 2300-2700MHz 7.316In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Signal Conditioning Baluns 2.3 GHz to 2.7 GHz 400 MHz 50 Ohms, 100 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC COUPLER 2400-2500MHz 8.314In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning Dividers 2.45 GHz 100 MHz 50 Ohms SMD/SMT 1.6 mm x 0.8 mm x 0.6 mm - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 4900-5950MHz 10.349In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Signal Conditioning Baluns 5.425 GHz 1050 MHz 50 Ohms, 50 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 3300-3900MHz 11.132In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning Baluns 3.75 GHz 900 MHz 50 Ohms, 50 Ohms SMD/SMT 1.6 mm x 0.8 mm x 0.6 mm - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 4900-5950MHz 16.496In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Signal Conditioning Baluns 5.425 GHz 1050 MHz 50 Ohms, 100 Ohms SMD/SMT - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 1805-2170MHz 11.812In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Signal Conditioning Baluns 1.9875 GHz 365 MHz 50 Ohms, 100 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 2400-2500MHz 14.173In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Signal Conditioning Baluns 2.45 GHz 100 MHz 50 Ohms, 50 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 862-894MHz 9.850In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Signal Conditioning Baluns 878 MHz 32 MHz 50 Ohms, 100 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 1710-1990MHz 4In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Baluns 1.85 GHz 280 MHz 50 Ohms, 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 3000-8000MHz 48.624In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Baluns 3 GHz to 8 GHz 5 GHz 50 Ohms, 100 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 880-960MHz 39.815In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning Baluns 920 MHz 80 MHz 50 Ohms, 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 4900-5950MHz 5.328In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning Baluns 5.425 GHz 1050 MHz 50 Ohms, 100 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 824-894MHz 2.405In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Baluns 855 MHz 70 MHz 50 Ohms, 100 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 880-960MHz 2.128In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Baluns 920 MHz 80 MHz 50 Ohms, 100 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 5150-5875MHz 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Baluns 5.5125 GHz 725 MHz 50 Ohms, 100 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 4900-5950MHz 1.086In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Baluns 5.425 GHz 1050 MHz 50 Ohms, 100 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 350-950MHz 3.148In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Baluns 350 MHz to 950 MHz 600 MHz 50 Ohms, 200 Ohms SMD/SMT - 40 C + 85 C HHM Reel, Cut Tape
TDK Signal Conditioning LTCC BALUN 350-470MHz 999In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Baluns 410 MHz 120 MHz 50 Ohms, 200 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 350-950MHz 2.392In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Baluns 350 MHz to 950 MHz 600 MHz 50 Ohms, 100 Ohms SMD/SMT - 40 C + 85 C HHM Reel, Cut Tape
TDK Signal Conditioning LTCC BALUN 350-470MHz 3.361In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Baluns 410 MHz 120 MHz 50 Ohms, 100 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 3100-4900MHz 1.154In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Baluns 4 GHz 1800 MHz 50 Ohms, 100 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel