Power Inductors & Chokes

EPCOS Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. EPCOS Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK Power Inductors - SMD 100uH 0.45A 20 % 7.3x7.3mm SMD 6.658In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 3.5 mm Shielded 100 uH 20 % 560 mA 700 mOhms 450 mA - 55 C + 125 C Standard 7.3 mm 7.3 mm 3.5 mm Ferrite AEC-Q200 B82472G Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 1uH 2.9A 20 % 7.3x7.3mm SMD 2.429In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 3.5 mm Shielded 1 uH 20 % 3.45 A 18 mOhms 2.9 A - 55 C + 125 C Standard 7.3 mm 7.3 mm 3.5 mm Ferrite AEC-Q200 B82472G Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 100uH 0.55A 20 % 7.3x7.3mm SMD 3.595In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 100 uH 20 % 670 mA 390 mOhms 550 mA - 55 C + 125 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472G Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 10uH 1.34A 20 % 7.3x7.3mm SMD 575In Stock
1.000Expected 6/29/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 3.5 mm Shielded 10 uH 20 % 1.7 A 80 mOhms 1.34 A - 55 C + 125 C Standard 7.3 mm 7.3 mm 3.5 mm Ferrite AEC-Q200 B82472G Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 220uH 0.3A 20 % 7.3x7.3mm SMD 1.863In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 3.5 mm Shielded 220 uH 20 % 400 mA 1.1 Ohms 300 mA - 55 C + 125 C Standard 7.3 mm 7.3 mm 3.5 mm Ferrite AEC-Q200 B82472G Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 47uH 0.65A 20 % 7.3x7.3mm SMD 1.112In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 3.5 mm Shielded 47 uH 20 % 860 mA 300 mOhms 650 mA - 55 C + 125 C Standard 7.3 mm 7.3 mm 3.5 mm Ferrite AEC-Q200 B82472G Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 1uH 3.6A 20 % 7.3x7.3mm SMD 1.565In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 1 uH 20 % 3.3 A 15 mOhms 3.6 A - 55 C + 125 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472G Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 10uH 1.4A 20 % 7.3x7.3mm SMD 1.177In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 10 uH 20 % 1.9 A 53 mOhms 1.4 A - 55 C + 125 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472G Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 1mH 0.15A 20 % 7.3x7.3mm SMD 1.603In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 1 mH 20 % 200 mA 3.85 Ohms 150 mA - 55 C + 125 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472G Reel, Cut Tape, MouseReel