VLBUC Power Inductors

TDK VLBUC Power Inductors are dual coil power inductors developed for trans-inductor voltage regulators (TLVR), which is a power circuit configuration that significantly improves the load response of voltage regulators in server applications. The VLBUC modules are available in a narrow width of 6mm or 6.4mm for phase operation and fit the design of the VR14 server generation. The series is also compatible with withstand voltage between coils DC100V. Other features include an extended temperature range of -40°C to +125°C and a 100kHz measuring frequency. TDK VLBUC Power Inductors are designed to provide a robust and efficient solution in TLVR applications because of the construction and low-loss materials utilized.

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Core Material Packaging
TDK Power Inductors - SMD 65 NH 20%
600Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 300

Dual Coil Power Inductor 0502 (1206 metric) 65 nH, 70 nH 20 % 138 uOhms 180 A, 155 A - 40 C + 125 C 12 mm 6 mm 11 mm Ferrite Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD
600Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 300

Dual Coil Power Inductor 0502 (1206 metric) 75 nH, 80 nH 20 % 138 uOhms 160 A, 140 A - 40 C + 125 C 12 mm 6 mm 11 mm Ferrite Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 85 NH 20%
600Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 300

Dual Coil Power Inductor 0502 (1206 metric) 85 nH, 90 nH 20 % 138 uOhms 140 A, 122 A - 40 C + 125 C 12 mm 6 mm 11 mm Ferrite Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100 NH 15%
600Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 300

Dual Coil Power Inductor 0502 (1206 metric) 100 nH 15 % 138 uOhms 130 A - 40 C + 125 C 12 mm 6 mm 11 mm Ferrite Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 120 NH 15%
600Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 300

Dual Coil Power Inductor 0502 (1206 metric) 120 nH 15 % 138 uOhms 100 A - 40 C + 125 C 12 mm 6 mm 11 mm Ferrite Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 150 NH 15%
600Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 300

Dual Coil Power Inductor 0502 (1206 metric) 150 nH 15 % 138 uOhms 81 A - 40 C + 125 C 12 mm 6 mm 11 mm Ferrite Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.79 UH 15%
600Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 300

Dual Coil Power Inductor 0502 (1206 metric) 1.79 uH 15 % 138 uOhms 67 A - 40 C + 125 C 12 mm 6 mm 11 mm Ferrite Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 200 NH 15%
600Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 300

Dual Coil Power Inductor 0502 (1206 metric) 200 nH 15 % 138 uOhms 59 A - 40 C + 125 C 12 mm 6 mm 11 mm Ferrite Reel, Cut Tape, MouseReel