Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 1.5uH 20% 39.5ohm 6.1A AEC-Q200 1.006In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 1.5 uH 20 % 39.5 mOhms 6.1 A - 55 C + 155 C Standard 4.3 mm 4.1 mm 2 mm Metal AEC-Q200 SPM-DZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.10uH 30% 4.95ohm 24.6A AEC-Q200 501In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 100 nH 30 % 4.95 mOhms 24.6 A - 55 C + 155 C Standard 4.3 mm 4.1 mm 2 mm Metal AEC-Q200 SPM-DZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.22uH 30% 8.36ohm 18.5A AEC-Q200 715In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 220 nH 30 % 8.36 mOhms 18.5 A - 55 C + 155 C Standard 4.3 mm 4.1 mm 2 mm Metal AEC-Q200 SPM-DZ Reel, Cut Tape, MouseReel