Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 230VAC 10% 20mm EnergetiQ 1.452In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 20 mm 15 kA 180 J 1350 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 20mm EnergetiQ 1.523In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 8 kA 140 J 940 pF - 40 C + 105 C Bulk