Power Inductors & Chokes

EPCOS Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. EPCOS Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK Power Inductors - SMD 1.2uH1200mA0.1ohms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 2.500

Power Inductor 1812 (4532 metric) Unshielded 1.2 uH 10 % 1.2 A 100 mOhms - 55 C + 150 C 10 100 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432T Reel
EPCOS / TDK Power Inductors - SMD SMT-INDUCTOR 1812 27UH 10%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 2.500

Power Inductor Unshielded 27 uH 10 % 430 mA 1 Ohms - 55 C + 150 C 10 14 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432T Reel