MA183.W.001

Taoglas
960-MA183.W.001
MA183.W.001

Mfr.:

Description:
Antennas Olympian III 3in1 White Screw Mount 1M 2*5G/4G TGC-1.5DS SMA(M) & WiFi Tri-band RG-174 RP-SMA(M)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,23 € 60,23 €
49,88 € 498,80 €
47,28 € 945,60 €
44,45 € 4.445,00 €
44,44 € 11.554,40 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Outdoor Antennas
617 MHz
5.92 GHz
GPS, GLONASS
6.01 dBi
50 Ohms
2:1
10 W
- 40 C
+ 85 C
8 Band
Screw Mount
SMA
SMA Male, RP-SMA Male
70 mm
IP67
RG-174, TGC-1.5DS
Olympian III
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 617 MHz to 5.92 GHz
Polarisation: Linear
Factory Pack Quantity: 20
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Olympian III Screw-Mount Antennas

Taoglas Olympian III Screw-Mount Antennas are high-performance 2-in-1 and 3-in-1 combination 5G/4G MIMO permanent mount antennas in a 59.45mm x 70mm compact housing. These antennas cover all worldwide LTE bands, include many sub-6GHz, 5G FR1 bands, and fallback to 3G/2G bands where required. The Olympian III antennas can be mounted on metal and plastic structures. These Taoglas antennas comply with REACH and RoHS standards and come with an IP67 waterproof enclosure. Typical applications include smart metering, remote monitoring, digital signage, transportation, and telematics.