1N4148 Switching Diodes

Taiwan Semiconductor 1N4148 Switching Diodes feature fast switching speed, high surge current capability, 150mA forward current, and high efficiency. These diodes offer up to 400W power dissipation and are available in a single-die configuration. The 1N4148 diodes are RoHS-compliant and halogen-free. These diodes are used in Switching Mode Power Supplies (SMPS), adapters, on-board DC-DC converters, and lighting applications.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.15A, Switching Diode & Array 4.051In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1N4148WS Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.15A, Switching Diode & Array 9.326In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT 100 V 300 mA 150 mA Single 4 ns 1 V 5 uA - 65 C + 150 C Reel, Cut Tape
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.15A, Switching Diode & Array Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Switching Diodes Reel