S-56u Memory Cards

Swissbit S-56u Memory Cards feature high performance, optimized Floyd–Warshall (FW) algorithm, high reliability, and controlled BOM. These memory cards are compliant with SD6.10 specification that includes SDHC/SDXC high-speed mode, 10/U3/V30/A2 speed class, SD2.0 backward compliant, and FAT32 / exFAT preformatted. The S-56u memory cards support SD SPI mode and the advanced Error Correction Code (ECC). The S-56u series operates at -40°C to +85°C industrial temperature range and 2.7V to 3.6V voltage range. These memory cards are available in 4GB, 8GB, 16GB, and 32GB.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Memory Size Interface Type Sustained Write Sustained Read NAND Flash Technology Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions Series
Swissbit Memory Cards Industrial SD Card, S-56, 8 GB, 3D PSLC Flash, -40C to +85C 152In Stock
Min.: 1
Mult.: 1
Max.: 5

SDHC/SDXC Cards 8 GB UHS-I 74 MB/s 95 MB/s 3D PSLC 3.3 V - 40 C + 85 C 32 mm x 24 mm x 2.1 mm S-56
Swissbit Memory Cards Industrial SD Card, S-56, 8 GB, 3D PSLC Flash, -25C to +85C 17In Stock
Min.: 1
Mult.: 1
Max.: 5

SDHC/SDXC Cards 8 GB UHS-I 74 MB/s 95 MB/s 3D PSLC 3.3 V - 25 C + 85 C 32 mm x 24 mm x 2.1 mm S-56