VN026CM-SM03-Q

Superior Sensor
211-VN026CM-SM03-Q
VN026CM-SM03-Q

Mfr.:

Description:
Board Mount Pressure Sensors VN Series +/-2.5 to +/-25CM Ranges

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 64)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
55,39 € 55,39 €
51,65 € 258,25 €
51,20 € 512,00 €
50,65 € 1.266,25 €
47,39 € 2.369,50 €
Full Reel (Order in multiples of 64)
47,39 € 3.032,96 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Superior Sensor Technology
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
2.5 cm H2O to 25 cm H2O
0.05 %
Digital
SMD/SMT
I2C, SPI
2.8 V to 3.5 V
24 bit
SM03
0 C
+ 50 C
VN
Reel
Cut Tape
MouseReel
Brand: Superior Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 64
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

VN Pressure Sensors

Superior Sensor Technology VN Pressure Sensors are based on NimbleSense™ architecture and are designed for ventilator and high-flow oxygen devices. These pressure sensors use Multi-RangeTM technology to create a wide dynamic range, eliminating the need for fine-tuning or additional calibration. The VN pressure sensors combine an advanced piezoresistive sensing element with integrated amplification, Analog-to-Digital Converter (ADC), Digital Signal Processor (DSP) and a digital interface. Advanced digital processing enables new functionality that simplifies system development, increases ease of manufacturing and increases reliability. Typical applications include ventilators and high-flow oxygen devices.