Metaverse Solutions

Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Operating Supply Voltage Airflow Speed Bearing Type Noise Power Rating Features Housing Material Termination Style Series
Sunon DC Fans Axial Fan, 35x35x10mm, 5VDC, 6.5CFM, 0.13"H2O, Vapo, Wire, Auto Restart
1.789In Stock
Min.: 1
Mult.: 1

Axial 35 mm 10 mm 35 mm 5 VDC 6.5 CFM (0.18 m3/min) 7500 RPM Vapo 21.8 dBA 400 mW Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 MF
Sunon DC Fans Axial Fan, 35x35x10mm, 12VDC, 0.13"H2O, Vapo, 3x Wire, Auto Restart, Tach
194In Stock
Min.: 1
Mult.: 1

Axial 35 mm 10 mm 35 mm 12 VDC 6.5 CFM (0.18 m3/min) 7500 RPM Vapo 21.8 dBA 420 mW Auto Restart, Tachometer Polybutylene Terephthalate (PBT) Wire Leads - 3 MF
Sunon DC Fans Axial Fan, 35x35x10mm, 12VDC, 6.5CFM, 0.13"H2O, Vapo, Wire, Auto Restart
1.000On Order
Min.: 1
Mult.: 1

Axial 35 mm 10 mm 35 mm 12 VDC 6.5 CFM (0.18 m3/min) 7500 RPM Vapo 21.8 dBA 420 mW Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 MF