CDRH Automotive Power Inductors

Sumida CDRH Automotive Power Inductors feature magnetically shielded construction, storage temperature ranges from -40°C to +85°C and -40°C to +125°C, and operating temperature ranges from -40°C to +125°C and -40°C to +155°C (including coil's self heat). Sumida CDRH Automotive Power Inductors are ideal for automotive applications, including air bags, car audio, and auto navigation. 

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD 10uH 1.10A 13.707In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 6.9 mm x 6.5 mm Shielded 10 uH 20 % 1.1 A 150 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.9uH 1.94A 2.085In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6.9 mm x 6.5 mm Shielded 2.9 uH - 20 %, + 40 % 1.94 A 68 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 22uH 0.74A 1.055In Stock
2.000Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 6.9 mm x 6.5 mm Shielded 22 uH 20 % 740 mA 340 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 100uH 0.34A Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

6.9 mm x 6.5 mm Shielded 100 uH 20 % 340 mA 1.39 Ohms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 12uH 1.0A 0.15ohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

6.9 mm x 6.5 mm Shielded 12 uH 20 % 1 A 200 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 150uH 0.28A 1.68ohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

6.9 mm x 6.5 mm Shielded 150 uH 20 % 280 mA 2.18 Ohms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 18uH 0.8A 0.2ohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

6.9 mm x 6.5 mm Shielded 18 uH 20 % 800 mA 270 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 180uH 0.26A 2.13ohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

6.9 mm x 6.5 mm Shielded 180 uH 20 % 260 mA 2.77 Ohms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 270uH 0.22A 3.37ohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

6.9 mm x 6.5 mm Shielded 270 uH 20 % 220 mA 4.38 Ohms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 330uH 0.19A 3.8ohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

6.9 mm x 6.5 mm Shielded 330 uH 20 % 190 mA 4.94 Ohms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 39uH 0.54A 0.37ohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

6.9 mm x 6.5 mm Shielded 39 uH 20 % 540 mA 490 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 56uH 0.46A 0.58ohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

6.9 mm x 6.5 mm Shielded 56 uH 20 % 460 mA 780 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 68uH 0.42A 0.83ohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

6.9 mm x 6.5 mm Shielded 68 uH 20 % 420 mA 1.07 Ohms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 6.3uH 1.3A 0.077ohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

6.9 mm x 6.5 mm Shielded 6.3 uH - 20 %, + 40 % 1.3 A 100 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 7.1uH 1.22A 0.081ohm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 6.9 mm x 6.5 mm Shielded 7.1 uH - 20 %, + 40 % 1.22 A 110 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 82uH 0.38A 0.93ohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

6.9 mm x 6.5 mm Shielded 82 uH 20 % 380 mA 1.21 Ohms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor Shielded Non-Stocked
Min.: 1
Mult.: 1
6.9 mm x 6.5 mm Shielded 120 uH 20 % 310 mA 1.9 Ohms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH
Sumida Power Inductors - SMD SMD Power Inductor Shielded Non-Stocked
Min.: 1
Mult.: 1

6.9 mm x 6.5 mm Shielded 27 uH 20 % 660 mA 380 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH