Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers Automotive 40 V, 2 A Low Drop Power Schottky Rectifier 35.312In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 2 A 40 V 630 mV 50 A 35 uA - 40 C + 175 C STPS2L40ZFY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 40 V, 1 A Low Drop Power Schottky Rectifier 134In Stock
30.000On Order
Min.: 1
Mult.: 1
: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 1 A 40 V 500 mV 50 A 35 uA - 40 C + 175 C STPS1L40-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1A Automotive PWR 40V VRRM 0.49Vf
131.997On Order
Min.: 1
Mult.: 1
: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 1 A 40 V 450 mV 5.5 A 40 uA - 40 C + 150 C STPS140Z-Y AEC-Q100 Reel, Cut Tape, MouseReel