High Voltage Power Schottky Rectifiers

STMicroelectronics High Voltage Power Schottky Rectifiers feature negligible switching losses, extremely fast switching, low thermal resistance, and high junction temperature capability. These STMicroelectronics 100V Schottky rectifiers are designed for switch mode power supply and high frequency DC to DC converters. Packaged in PowerFLAT™, these devices are intended for use low-voltage, high-frequency inverters, free-wheeling, by-pass diode, and polarity protection applications. Their low profile is especially designed for applications with space-saving constraints.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers High Volt Schottky 6A 100V Vrrm 0.64V 4.115In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT PowerFLAT 3.3 x 3.3 Single Triple Anode Si 6 A 100 V 780 mV 100 A 30 uA + 150 C STPS6M100DEE Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers High Volt 8A IF 100V 0.68V VF PowerFLAT 3.579In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT PowerFLAT 3.3 x 3.3 Single Triple Anode Si 8 A 100 V 820 mV 100 A 4.5 uA + 175 C STPS8H100DEE Reel, Cut Tape, MouseReel