Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
STMicroelectronics SCRs High Temperature 16A SCRs 2.950In Stock
Min.: 1
Mult.: 1
: 1.000

TN1605H-6G 600 V 5 uA 16 A 1.3 V 4.5 mA - 40 C + 150 C TO-220FPAB-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High temperature 16 A SCRs 115In Stock
Min.: 1
Mult.: 1

TN1605H-6T 600 V 5 uA 16 A 1.3 V 4.5 mA - 40 C + 150 C TO-220FPAB-3 Tube