Stepper Motor Drivers

STMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers spanning relatively simple ICs to more complex solutions, like solutions that need to drive a stepper motor using high-level motion commands autonomously. These commands come from the motor or motion control system host, such as a microcontroller, DSP, or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in various voltage and current ratings. The STMicroelectronics drivers are available in many space-saving, thermally-enhanced packages.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Output Current Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers dSPIN 7.0A 8 - 45 V DMOS Motor Driver 3.797In Stock
4.200Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 600

Stepper Motor Controllers / Drivers Microstepping 3 A 500 uA - 40 C + 150 C SMD/SMT PowerSO-36 Reel, Cut Tape, MouseReel
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers DMOS Stepper Motor 24In Stock
Min.: 1
Mult.: 1
Reel: 600

Stepper Motor Controllers / Drivers Bipolar Stepper 1.4 A 5 mA - 40 C + 150 C SMD/SMT PowerSO-36 Reel, Cut Tape, MouseReel