STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) which gives access to all IOs available on the MCU. The board comes with ready-to use software examples and is supported by IAR and Keil development tools, as well as GCC based IDEs. Each of these boards contain an ST-LINK/V2-1 in-circuit debugger and programmer, which can be used either with the on-board MCU or - in standalone mode - with any other applications containing an STM32 MCU.
Learn More

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Product Core Tool Is For Evaluation Of Packaging
STMicroelectronics Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32L476RG MCU, supports Arduino & ST morpho 1.840In Stock
Min.: 1
Mult.: 1
Max.: 50

NUCLEO-L476RG Development Boards ARM Cortex M4 STM32L476RGT6 Bulk
STMicroelectronics Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32F091RC MCU, supports Arduino & ST morpho 150In Stock
Min.: 1
Mult.: 1
Max.: 25

NUCLEO-F091RC Development Boards ARM Cortex M0 STM32F091RCT6 Bulk
STMicroelectronics Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32F411RE MCU, supports Arduino & ST morpho 847In Stock
623On Order
Min.: 1
Mult.: 1
Max.: 50

NUCLEO-F411RE Development Boards ARM Cortex M4 STM32F411RET6 Bulk