LDQ40 250mA Low-Dropout (LDO) Voltage Regulator

STMicroelectronics LDQ40 250mA Low-Dropout (LDO) Voltage Regulator is a high-accuracy voltage regulator that provides 250mA of current. It is available in a SOT23 5L, DFN 2x2 6L package to maximize space saving. The device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make the LDQ40 suitable for low-power battery-operated applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators 250 mA low dropout LDO 2.699In Stock
3.000Expected 6/16/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 5 V 250 mA 1 Output Positive 90 uA 3.3 V 40 V 55 dB Fixed - 40 C + 150 C 500 mV AEC-Q100 LDQ40 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 250 mA low dropout LDO 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 5 V 250 mA 1 Output Positive 90 uA 3.3 V 40 V 55 dB Fixed - 40 C + 150 C 500 mV AEC-Q100 LDQ40 Reel, Cut Tape, MouseReel