LDL112 Low-Dropout Linear Regulators

STMicroelectronics LDL112 Low-Dropout Linear Regulators are stabilized with a ceramic capacitor on the output and provide a maximum 1.2A current with a typical 300mV dropout voltage. The LDL112 features a very low drop voltage, low quiescent current, and reverse current protection for low-power battery-powered applications. The enable logic control function puts the LDL112 in shutdown mode allowing a total current consumption lower than 1μA. The device is equipped with current limit and thermal protection.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 1.2 A low quiescent current LDO with reverse current protection Non-Stocked Lead-Time 48 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DFN-6 1.2 V 1.2 A 1 Output Positive 250 uA 1.6 V 5.5 V 57 dB Fixed - 40 C + 125 C 350 mV LDL112 Reel
STMicroelectronics LDO Voltage Regulators 1.2 A low quiescent current LDO with reverse current protection Non-Stocked Lead-Time 48 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DFN-6 1 V 1.2 A 1 Output Positive 250 uA 1.6 V 5.5 V 57 dB Fixed - 40 C + 125 C 350 mV LDL112 Reel