Automotive-Grade Silicon Carbide Power MOSFETs

STMicroelectronics  Automotive-Grade Silicon Carbide Power MOSFETs are  developed using ST's  advanced and innovative 2nd/3rd generation SiC MOSFET technology. The devices  feature low on-resistance per unit area and very good switching  performance. The MOSFETs feature a very high operating temperature capability (TJ = 200°C), and a very fast and robust intrinsic body diode.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 750 V, 11.4 mOhm typ., 110 A in an HU3PAK package 274In Stock
600Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT HU3PAK-7 N-Channel 1 Channel 750 V 110 A 15 mOhms - 10 V, + 22 V 3.2 V 154 nC - 55 C + 175 C 652 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 18.5 mOhm typ., 100 A in an HU3PAK package 729In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT HU3PAK-7 N-Channel 1 Channel 1.2 kV 100 A 28 mOhms - 10 V, + 22 V 3 V 121 nC - 55 C 555 W Enhancement AEC-Q101