Turbo 2 Ultrafast Recovery Diodes

STMicroelectronics Ultrafast Turbo 2 Rectifiers are ultrafast diodes available from 200V to 600V with various VF/Trr trade-offs to achieve the best performance for any application. These devices are ideal for PFC and solar inverters applications. They guarantee the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All devices are rated up to 175°C operating junction temperature, as a result of the reduced leakage currents.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 189In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.95 V 200 A 40 uA 40 ns + 175 C Tube
STMicroelectronics Rectifiers 600 V, 60 A Turbo 2 Soft Ultrafast Recovery Diode 132In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 425 A 80 uA + 175 C STTH60RQ06 Tube