ST25DV Dynamic NFC/RFID Tag

STMicroelectronics ST25DV Dynamic NFC/RFID Tag is a dual interface, fast transfer mode, energy harvesting device that has a configurable interrupt capability, RF management, and low power mode. The ST25DV embeds an EEPROM memory and a dedicated memory buffer for fast data transfer. The tag can be operated from an I2C interface or by a 13.56MHz RFID reader or an NFC phone. The I2C two-wire interface behaves as a slave in the I2C protocol. The contactless interface is compatible with ISO/IEC 15693 standard and NFC Forum type 5 tag.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Operating Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, and fast transfer mode capability 3.261In Stock
Min.: 1
Mult.: 1
Reel: 5.000

4 kbit 1 MHz + 105 C - 40 C SMD/SMT UFDFPN-12 Reel, Cut Tape, MouseReel
STMicroelectronics NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC with 64-Kbit EEPROM, and fast transfer mode capability 308In Stock
Min.: 1
Mult.: 1
Reel: 5.000

64 kbit 13.56 MHz + 105 C - 40 C SMD/SMT UFDFPN-12 Reel, Cut Tape, MouseReel