L7983 Synchronous Step-Down Switching Regulators

STMicroelectronics L7983 Synchronous Step-Down Switching Regulators deliver up to 300mA DC based on peak current mode architecture with output voltage adjustability ranging from 0.85V to VIN. These monolithic regulators offer a wide input voltage range and adjustable undervoltage lockout (UVLO) threshold to meet specifications for 12V, 24V, and 48V industrial bus standards. A soft-start time is internally fixed, and an output voltage supervisor manages the reset phase for digital loads (microcontroller, FPGA, etc.). The internal compensation network features high noise immunity, a simple design, and saves on the component cost. STMicroelectronics L7983 Synchronous Step-Down Switching Regulators operate in a -40°C to +150°C temperature range.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Switching Voltage Regulators Fixed 3.3V Output 5.879In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-10 Buck 3.3 V 300 mA 1 Output 10 uA 500 kHz to 2.2 MHz - 40 C + 150 C L7983 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators Fixed 5.0V Output 3.706In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-10 Buck 5 V 300 mA 1 Output 10 uA 500 kHz to 2.2 MHz - 40 C + 150 C L7983 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators Adjustable Output 1.555In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-10 Buck 850 mV to 60 V 300 mA 1 Output 10 uA 500 kHz to 2.2 MHz - 40 C + 150 C L7983 Reel, Cut Tape, MouseReel