Si5351 Programmable Clock Generators

Skyworks Solutions Inc. Si5351 Programmable Clock Generators can be customized to generate up to eight independent non-integer-related frequencies. These clock ICs have eight CMOS clock outputs offered in a space-saving 4mmx4mm 20-QFN and 24-QSOP package or three clock outputs offered in a 10-MSOP package. Each output has an independent MultiSynth™ fractional divider that accepts a high-frequency reference from one of the devices' internal PLLs and accurately divides down the clock to generate unique, non-integer-related frequencies from 8kHz to 133MHz. Any combination of output frequencies can be generated by the device. All clocks are generated with 0ppm frequency synthesis error, enabling the replacement of XOs and PLL-based clocks while simplifying design and minimizing cost. As an added feature, the Si5351 features an integrated VCXO, which eliminates the need for pullable crystals.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Max Output Freq Maximum Input Frequency Package/Case Duty Cycle - Max Jitter Supply Voltage - Max Supply Voltage - Min Series Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Skyworks Solutions, Inc. Clock Generators & Support Products I2C program, any-frequency, any-output, Xtal reference, 3-output LVCMOS clock generator 4.425In Stock
Min.: 1
Mult.: 1

Programmable Clock Generator 3 Output 200 MHz 27 MHz MSOP-10 60 % 70 ps 3.6 V 2.25 V Si5351 22 mA - 40 C + 85 C SMD/SMT Tube
Skyworks Solutions, Inc. Clock Generators & Support Products I2C Prog, Any Frequency, Any Output, Xtal Ref, 3-Output LVCMOS Clock Gen 416In Stock
5.000Expected 8/4/2026
Min.: 1
Mult.: 1
: 2.500

Programmable Clock Generator 3 Output 200 MHz 27 MHz MSOP-10 60 % 70 ps 3.6 V 2.25 V Si5351 22 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Clock Generators & Support Products I2C Prog, Any Frequency, Any Output, Xtal Ref, 3-Output LVCMOS Clock Gen 406In Stock
Min.: 1
Mult.: 1

Programmable Clock Generator 3 Output 200 MHz 27 MHz MSOP-10 60 % 70 ps 3.6 V 2.25 V Si5351 22 mA - 40 C + 85 C SMD/SMT Tube
Skyworks Solutions, Inc. Clock Generators & Support Products I2C Prog, Any Frequency, Any Output, Xtal Ref, 3-Output LVCMOS Clock Gen Non-Stocked Lead-Time 8 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Programmable Clock Generator 3 Output 200 MHz 27 MHz MSOP-10 60 % 70 ps 3.6 V 2.25 V Si5351 22 mA - 40 C + 85 C SMD/SMT Reel