OSCAR40-PRO/X/NTYPE-F/S/S/33-WHITE

Siretta
419-OSCAR40PROXNWTE
OSCAR40-PRO/X/NTYPE-F/S/S/33-WHITE

Mfr.:

Description:
Antennas 5G/LTE WIDEBAND IP67 OUTDOOR ANTENNA 600-8000 MHZ N-TYPE FEMALE DIRECT CONNECTOR (WHITE RADOME)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,77 € 108,77 €
87,39 € 873,90 €
82,71 € 8.271,00 €

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
600 MHz
8 GHz
LTE
6.73 dBi
50 Ohms
50 W
- 45 C
+ 75 C
Connector
N-Type Male
IP67
Brand: Siretta
Cable Length: 5 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Vertical
Factory Pack Quantity: 10
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

5G Antennas

Siretta 5G Antennas consist of Tango 44, Delta 8A, Delta 47, Echo 47, Oscar 40, Oscar 40 Pro, Oscar 64, Oscar 65, and Oscar 66 series antennas. These antennas support a wide range of bands, including 5G/4G, dual-band, BLUETOOTH®, GSM, LTE Cat M, Wi-Fi®, Sigfox, and more. Siretta provides a vast portfolio of antennas that are suitable for the industrial IoT (IIoT) environment, and they are available in different mounting styles, orientations, and dimensions.

Oscar 40 Pro 5G/LTE Outdoor Antennas

Siretta Oscar 40 Pro 5G/LTE Outdoor Antennas are a versatile outdoor solution designed for both 5G and LTE applications across the 600MHz to 8000MHz frequency range. These antennas feature an IP67 rating and robust engineering, making them suitable for harsh environments. Additional features include an omnidirectional pattern and a peak gain rating of up to 5dBi, ensuring reliable coverage and signal strength. Flexible mounting options include pole or wall, allowing optimal placement, and the antennas are available in black or white finishes to fit various installations. Siretta Oscar 40 Pro 5G/LTE Outdoor Antennas are compatible with multiple cellular and IoT applications, offering connectors including N-type female or SMA male.