EFR32ZG28B310F1024IM48-A

Silicon Labs
634-EFR32ZG28B310F-A
EFR32ZG28B310F1024IM48-A

Mfr.:

Description:
RF System on a Chip - SoC ZG28, Sub-GHz +14, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2450   Multiples: 2450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 11.833,50 €
4.900 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Tray
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 2450
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310070
ECCN:
5A992.C

EFR32ZG28 Z-Wave SoCs

Silicon Labs EFR32ZG28 Z-Wave SoCs are for IoT applications in smart homes, security, multi-dwelling units and hospitality applications. The Silicon Labs EFR32ZG28 is a dual-band capable device that combines a high-performance Sub-GHz radio with long-range capabilities and a 2.4GHz BLUETOOTH® LE radio to expand the use cases and provide a better user experience for Z-Wave enabled.