SHT4xA Relative Humidity/Temperature Sensors

Sensirion SHT4xA Relative Humidity/Temperature Sensors are 16-bit, high-accuracy, automotive-grade digital sensors for measuring relative humidity and temperature with different accuracy gradings. These sensors fulfill demanding automotive reliability requirements such as +85°C/85%RH accelerated life tests. Interface options include I2C or pulse-width modulation (PWM), and an integrated heater allows advanced onboard diagnostics. The sensor element is designed for reliable operation in harsh conditions such as condensing environments. Suitable for surface mount technology (SMT) processing, the four-pin dual-flat-no-leads package can also be ordered with a wettable flanks option.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RH Range RH Accuracy Mounting Style Output Type Interface Type Resolution Full Temp Accuracy Operating Supply Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Sensirion Board Mount Humidity Sensors Automotive-grade, +/-3%RH/+/-0.3C, 4th generation, humidity and temperature sensor with PWM Interface 4.418In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0 % to 100 % +/- 2 % SMD/SMT Digital I2C 16 bit +/- 0.2 C 320 uA 2.3 V 5.5 V - 40 C + 125 C QFN-4 Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors Automotive-grade, +/-2%RH/+/-0.2C, 4th generation, humidity and temperature sensor with PWM Interface 1.819In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0 % to 100 % +/- 2 % SMD/SMT Digital I2C 16 bit +/- 0.2 C 320 uA 2.3 V 5.5 V - 40 C + 125 C QFN-4 Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors Automotive-grade, +/-3%RH/+/-0.3C, 4th generation, humidity and temperature sensor with PWM Interface Non-Stocked Lead-Time 8 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000
0 % to 100 % +/- 2 % SMD/SMT Digital I2C 16 bit +/- 0.2 C 320 uA 2.3 V 5.5 V - 40 C + 125 C QFN-4 Reel