RCLAMP01211ZCFT

Semtech
947-RCLAMP01211ZCFT
RCLAMP01211ZCFT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low Voltage RailClamp 1.2V, 200fF ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.200

Stock:
16.200 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,292 € 2,92 €
0,187 € 18,70 €
0,14 € 70,00 €
0,114 € 114,00 €
0,108 € 270,00 €
0,098 € 490,00 €
0,093 € 930,00 €
Full Reel (Order in multiples of 15000)
0,083 € 1.245,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
1 Channel
1.2 V
SMD/SMT
4.2 V
1.5 V
0201 (0603 metric)
2.5 A
0.2 pF
10 kV
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 1.2 V
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: RailClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

RClamp®01211ZC ESD Protection Device

Semtech RClamp®01211ZC Electrostatic Discharge (ESD) Protection Device is specifically designed to protect high-speed differential lines. This device provides desirable characteristics for board-level protection such as fast response time, low operating voltage, low clamping voltage, and no device degradation. The RClamp01211ZC ESD device features ESD protection characteristics like low peak ESD clamping voltage and high ESD withstand voltage per IEC 61000-4-2 (±10kV contact). This device operates at 1.2V working voltage, 100nA maximum low reverse leakage current at 1.2VR, and 0.2pF maximum low capacitance. The RClamp01211ZC ESD device is used in applications such as Thunderbolt 3, USB 4, and USB 3.2 gen 1/gen 2/gen 2x2.

USB Type-C™ Protection

Semtech USB Type-C™ Protection devices help to safeguard individual lines for USB Type-C interfaces. USB Type-C standards are quickly emerging as critical data buses across various electronic equipment. Semtech's RClamp low-clamping voltage, low-capacitance ESD protection solutions safeguard USB type C ports without compromising the signal integrity of the data link. The RClamp solutions protect high-speed data ports, which are extremely sensitive to damage and latch-up from electrostatic discharge, electrical fast transients, and cable discharge threats.