FN2660-20-05-C0909

TE Connectivity / Schaffner
631-FN2660-2005C0909
FN2660-20-05-C0909

Mfr.:

Description:
Power Line Filters FN2660-20-05-C0909

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,03 € 54,03 €
45,57 € 455,70 €
45,12 € 1.353,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
EMC/EMI Filter
250 VAC
20 A
Chassis Mount
Quick Connect
350 mA
FN2660
0 Hz to 60 Hz
Brand: TE Connectivity / Schaffner
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 35 mm
Inductance: 2.4 mH, 2.4 mH
Length: 184.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 15
Subcategory: Power Condition
Width: 73 mm
Part # Aliases: 821817-SF
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FN 2520/2660 High-Performance EMC/EMI IEC Filters

TE Connectivity / Schaffner FN2520 and FN2660 High-Performance EMC/EMI IEC Filters are designed to meet the needs of robotics and data centers. These filters feature a space-saving 1U rack-mount design, input voltage up to 250VAC at DC to 60Hz, and 10A to 20A output currents at +40°C. The FN2520 connection options include push-on, cable glands, screws, or spring terminals. FN2660 offers IEC C14 (10A to 15A) or IEC C20 (16A to 20A) input connectors for direct mains connection and with various output connectors. Applications include robotics, data centers, autonomous machines, and more.