80GA Low Noise/Low Power Consumption Fans

Sanyo Denki 80GA Series Low Noise, Low Power Consumption Fans are quiet, energy-saving 80mm x 80mm x 25mm fans with a pulse sensor and PWM speed control function. The San Ace 80GA fans reduce the sound pressure level by 4dB and power consumption by approximately 30% when compared with the conventional product model. These fans are available with either a 12V or 24V rated voltage, a 10.2V to 27.6V operating voltage range, and a 40,000 hour expected life.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Operating Supply Voltage Airflow Speed Bearing Type Noise Power Rating Features Housing Material Termination Style Series
Sanyo Denki DC Fans Axial Fan, 80x80x38mm, 24VDC, Performance, Low Power, Reverse Lock Rotor Sensor
15In Stock
Min.: 1
Mult.: 1

Axial 80 mm 38 mm 80 mm 24 VDC 79.4 CFM (2.2 m3/min) 8250 RPM Ball 55 dBA 7.92 W Plastic Wire Leads - 2 9GA Type
Sanyo Denki DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Low Power, Tachometer, PWM
278In Stock
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 12 VDC 73.1 CFM (2.1 m3/min) 7400 RPM Ball 48 dBA 7.2 W Tachometer, PWM Plastic Wire Leads - 4 9GA Type
Sanyo Denki DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Low Power, Ribless, Tachometer, PWM
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 12 VDC 73 CFM (2.1 m3/min) 7400 RPM Ball 48 dBA 7.2 W Tachometer, PWM Plastic Wire Leads - 4 9GA Type